EPCOS B32529 Polyester Film Capacitor, 250V dc, ±5%, 3.3nF
- RS Stock No.:
- 896-1372
- Mfr. Part No.:
- B32529C3332J000
- Brand:
- EPCOS
Discontinued
- RS Stock No.:
- 896-1372
- Mfr. Part No.:
- B32529C3332J000
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Capacitance | 3.3nF | |
| Voltage | 250V dc | |
| Tolerance | ±5% | |
| Series | B32529 | |
| Lead Pitch | 5mm | |
| Length | 7.3mm | |
| Depth | 2.5mm | |
| Height | 6.5mm | |
| Dimensions | 7.3 x 2.5 x 6.5mm | |
| Dielectric | Polyester | |
| Terminal Type | Radial | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Lead Diameter | 0.5mm | |
| Dissipation Factor | 30 % @ 100 kHz | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Capacitance 3.3nF | ||
Voltage 250V dc | ||
Tolerance ±5% | ||
Series B32529 | ||
Lead Pitch 5mm | ||
Length 7.3mm | ||
Depth 2.5mm | ||
Height 6.5mm | ||
Dimensions 7.3 x 2.5 x 6.5mm | ||
Dielectric Polyester | ||
Terminal Type Radial | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Lead Diameter 0.5mm | ||
Dissipation Factor 30 % @ 100 kHz | ||
B32529 Series
Typical applications are general purchase blocking, coupling, decoupling, bypassing, and RFI for automotive
High pulse strength
High contact reliability
Stacked-film technology
Plastic case with epoxy resin sealing (UL 94 V-0)
High pulse strength
High contact reliability
Stacked-film technology
Plastic case with epoxy resin sealing (UL 94 V-0)
