EPCOS B32520 Polyester Film Capacitor, 63V dc, ±5%, 470nF
- RS Stock No.:
- 896-1161
- Mfr. Part No.:
- B32520C0474J000
- Brand:
- EPCOS
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 896-1161
- Mfr. Part No.:
- B32520C0474J000
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | EPCOS | |
Capacitance | 470nF | |
Voltage | 63V dc | |
Tolerance | ±5% | |
Series | B32520 | |
Lead Pitch | 7.5mm | |
Length | 10mm | |
Depth | 3mm | |
Height | 8mm | |
Dimensions | 10 x 3 x 8mm | |
Dielectric | Polyester | |
Terminal Type | Radial | |
Maximum Operating Temperature | +125°C | |
Minimum Operating Temperature | -55°C | |
Dissipation Factor | 15 % @ 10 kHz | |
Lead Diameter | 0.5mm | |
Select all | ||
---|---|---|
Brand EPCOS | ||
Capacitance 470nF | ||
Voltage 63V dc | ||
Tolerance ±5% | ||
Series B32520 | ||
Lead Pitch 7.5mm | ||
Length 10mm | ||
Depth 3mm | ||
Height 8mm | ||
Dimensions 10 x 3 x 8mm | ||
Dielectric Polyester | ||
Terminal Type Radial | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
Dissipation Factor 15 % @ 10 kHz | ||
Lead Diameter 0.5mm | ||
MKT Series
Construction
Dielectric: Polyethylene Terephthalate (Polyester)
Layer technology available in 5, 7.5, 10, 15, 22.5 and 27.5 mm pitch
Plastic case (UL 94 V-0)
Epoxy resin sealing
Layer technology available in 5, 7.5, 10, 15, 22.5 and 27.5 mm pitch
Plastic case (UL 94 V-0)
Epoxy resin sealing
Features
High pulse strength
High contact reliability
High contact reliability