EPCOS B32672L Metallised Polypropylene Film Capacitor, 1.6 kV dc, 600 V ac, ±5%, 8.2nF
- RS Stock No.:
- 882-9228
- Mfr. Part No.:
- B32672L1822J000
- Brand:
- EPCOS
Discontinued
- RS Stock No.:
- 882-9228
- Mfr. Part No.:
- B32672L1822J000
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Capacitance | 8.2nF | |
| Voltage | 1.6 kV dc, 600 V ac | |
| Tolerance | ±5% | |
| Series | B32672L | |
| Lead Pitch | 15mm | |
| Length | 18mm | |
| Lead Length | 6mm | |
| Depth | 6mm | |
| Height | 11mm | |
| Dimensions | 18 x 6 x 11mm | |
| Dielectric | Metallised Polypropylene | |
| Terminal Type | Radial | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Lead Diameter | 0.8mm | |
| Dissipation Factor | 0.8 % @ 1 kHz, 1 % @ 10 kHz, 2 % @ 100 kHz | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Capacitance 8.2nF | ||
Voltage 1.6 kV dc, 600 V ac | ||
Tolerance ±5% | ||
Series B32672L | ||
Lead Pitch 15mm | ||
Length 18mm | ||
Lead Length 6mm | ||
Depth 6mm | ||
Height 11mm | ||
Dimensions 18 x 6 x 11mm | ||
Dielectric Metallised Polypropylene | ||
Terminal Type Radial | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Lead Diameter 0.8mm | ||
Dissipation Factor 0.8 % @ 1 kHz, 1 % @ 10 kHz, 2 % @ 100 kHz | ||
B32671L ... B32673L Series Metallized Polypropylene Film Capacitors (MKP)
Wound capacitor technology with Epoxy resin sealing
Very high AC Voltages for all frequency ranges
Very small dimensions
High peak voltage for short time periods
High peak current
High pulse withstand capability
RoHS-compatible
Halogen-free capacitors available on request
Applications include Electronic ballasts (resonant circuits); Switched Mode Power Supplies; High-frequency AC loads and Pulse circuits
Very small dimensions
High peak voltage for short time periods
High peak current
High pulse withstand capability
RoHS-compatible
Halogen-free capacitors available on request
Applications include Electronic ballasts (resonant circuits); Switched Mode Power Supplies; High-frequency AC loads and Pulse circuits
Radial 125°C
