EPCOS B3293 Metallised Polyester Film Capacitor, 305V ac, ±10%, 560nF
- RS Stock No.:
- 874-1469
- Mfr. Part No.:
- B32934A3564K000
- Brand:
- EPCOS
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 874-1469
- Mfr. Part No.:
- B32934A3564K000
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | EPCOS | |
Capacitance | 560nF | |
Voltage | 305V ac | |
Tolerance | ±10% | |
Series | B3293 | |
Lead Pitch | 27.5mm | |
Suppression Class | X2 | |
Length | 31.5mm | |
Depth | 11mm | |
Height | 19mm | |
Dimensions | 31.5 x 11 x 19mm | |
Dielectric | Metallised Polyester | |
Terminal Type | Radial | |
Lead Diameter | 0.8mm | |
Maximum Operating Temperature | +105°C | |
Dissipation Factor | 15 % @ 10 kHz, 8 % @ 1 kHz | |
Select all | ||
---|---|---|
Brand EPCOS | ||
Capacitance 560nF | ||
Voltage 305V ac | ||
Tolerance ±10% | ||
Series B3293 | ||
Lead Pitch 27.5mm | ||
Suppression Class X2 | ||
Length 31.5mm | ||
Depth 11mm | ||
Height 19mm | ||
Dimensions 31.5 x 11 x 19mm | ||
Dielectric Metallised Polyester | ||
Terminal Type Radial | ||
Lead Diameter 0.8mm | ||
Maximum Operating Temperature +105°C | ||
Dissipation Factor 15 % @ 10 kHz, 8 % @ 1 kHz | ||
B3293 Series - Class X2 305V
B32932 Series Metallised Polyester Film Capacitors (MKT)
Have internal series connection
Plastic case (UL 94 V-0)
Epoxy resin sealing, flame-retardant
High stability of capacitance value
X2 safety approval (up to 2.2 F)
Applications include connection in series with the mains; severe ambient conditions; Capacitive power supply applications and Energy meters
Plastic case (UL 94 V-0)
Epoxy resin sealing, flame-retardant
High stability of capacitance value
X2 safety approval (up to 2.2 F)
Applications include connection in series with the mains; severe ambient conditions; Capacitive power supply applications and Energy meters