Vishay F1772S Polyester Capacitor PET, 310V ac, ±10%, 68nF

Discontinued
Packaging Options:
RS Stock No.:
874-0793
Mfr. Part No.:
F1772SX236831KFIB0
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

68nF

Voltage

310V ac

Tolerance

±10%

Series

F1772S

Lead Pitch

15mm

Suppression Class

X2

Length

17.5mm

Depth

6mm

Height

12mm

Dimensions

17.5 x 6 x 12mm

Terminal Type

Radial

Maximum Operating Temperature

+110°C

Lead Diameter

0.6mm

Package/Case

B

F1772 Series Suppression Capacitors Class X2 310 Vac


F1772 X2 Series are Interference Suppression Film Capacitors a high stability grade for continuous across the line X2 applications

15 mm to 37.5 mm Lead Pitch
Internal series construction
AEC-Q200 qualified for C ≤ 470 nF

Related links