Vishay F1772S Polyester Capacitor PET, 310V ac, ±10%, 470nF
- RS Stock No.:
- 173-1461
- Mfr. Part No.:
- F1772SX244731KIIB0
- Brand:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 173-1461
- Mfr. Part No.:
- F1772SX244731KIIB0
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 470nF | |
| Voltage | 310V ac | |
| Tolerance | ±10% | |
| Series | F1772S | |
| Lead Pitch | 22.5mm | |
| Suppression Class | X2 | |
| Length | 26mm | |
| Depth | 10mm | |
| Height | 19.5mm | |
| Dimensions | 26 x 10 x 19.5mm | |
| Terminal Type | Radial | |
| Lead Diameter | 0.8mm | |
| Maximum Operating Temperature | +110°C | |
| Package/Case | B | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 470nF | ||
Voltage 310V ac | ||
Tolerance ±10% | ||
Series F1772S | ||
Lead Pitch 22.5mm | ||
Suppression Class X2 | ||
Length 26mm | ||
Depth 10mm | ||
Height 19.5mm | ||
Dimensions 26 x 10 x 19.5mm | ||
Terminal Type Radial | ||
Lead Diameter 0.8mm | ||
Maximum Operating Temperature +110°C | ||
Package/Case B | ||
- COO (Country of Origin):
- IN
F1772 Series Suppression Capacitors Class X2 310 Vac
F1772 X2 Series are Interference Suppression Film Capacitors a high stability grade for continuous across the line X2 applications
15 mm to 37.5 mm Lead Pitch
Internal series construction
AEC-Q200 qualified for C ≤ 470 nF
Internal series construction
AEC-Q200 qualified for C ≤ 470 nF
Related links
- Vishay F1772S Polyester Capacitor PET ±10%, 470nF
- Vishay F1772S Polyester Capacitor PET ±10%, 680nF
- Vishay F1772S Polyester Capacitor PET ±10%, 1μF
- Vishay F1772S Polyester Capacitor PET ±10%, 68nF
- Vishay F1772S Polyester Capacitor PET ±10%, 330nF
- Vishay F1772 Polyester Film Capacitor ±10% Through Hole
- Wurth Elektronik WCAP-FTXX Metallised Polypropylene Film Capacitor ±10%, 470nF
- KEMET F862 Polypropylene Film Capacitor ±10% Through Hole
