Wurth Elektronik WCAP-FTXX Polypropylene Capacitor PP, 310V ac, ±10%, 56nF, Through Hole

Bulk discount available

Subtotal (1 bag of 10 units)*

£3.30

(exc. VAT)

£4.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 30 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
10 - 40£0.33£3.30
50 - 90£0.304£3.04
100 - 190£0.244£2.44
200 - 990£0.231£2.31
1000 +£0.195£1.95

*price indicative

RS Stock No.:
871-2515
Mfr. Part No.:
890334023017CS
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

56nF

Voltage

310V ac

Mounting Type

Through Hole

Tolerance

±10%

Series

WCAP-FTXX

Lead Pitch

10mm

Suppression Class

X2

Length

13mm

Depth

5mm

Lead Length

4mm

Height

10mm

Dimensions

13 x 5 x 10mm

Terminal Type

Through Hole

Lead Diameter

0.6mm

Dissipation Factor

<0.50 % @ 100 kHz

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Wurth Elektronik Polypropylene Film Capacitors, WCAP-FTXX Series


WCAP-FTXX Series are MKP Metallized Polypropylene Film

Self-healing properties
Operating temperature: -40 °C to +105°C
Wave soldering recommended
Applications include: Safety applications, Filter and Power Supplies


Radial 105°C


Encapsulated in self-extinguishing material meeting the requirements of UL94V-0

Related links