Wurth Elektronik WCAP-FTXX Polypropylene Capacitor PP, 310V ac, ±10%, 56nF, Through Hole

Subtotal (1 bag of 500 units)*

£95.50

(exc. VAT)

£114.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
500 +£0.191£95.50

*price indicative

RS Stock No.:
163-7755
Mfr. Part No.:
890334023017CS
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

56nF

Voltage

310V ac

Mounting Type

Through Hole

Tolerance

±10%

Series

WCAP-FTXX

Lead Pitch

10mm

Suppression Class

X2

Length

13mm

Depth

5mm

Lead Length

4mm

Height

10mm

Dimensions

13 x 5 x 10mm

Terminal Type

Through Hole

Minimum Operating Temperature

-40°C

Dissipation Factor

<0.50 % @ 100 kHz

Maximum Operating Temperature

+105°C

Lead Diameter

0.6mm

COO (Country of Origin):
CN

Wurth Elektronik Polypropylene Film Capacitors, WCAP-FTXX Series


WCAP-FTXX Series are MKP Metallized Polypropylene Film

Self-healing properties
Operating temperature: -40 °C to +105°C
Wave soldering recommended
Applications include: Safety applications, Filter and Power Supplies


Radial 105°C


Encapsulated in self-extinguishing material meeting the requirements of UL94V-0

Related links