Panasonic ECQUL Polyester Film Capacitor, 275V ac, ±20%, 100nF
- RS Stock No.:
- 869-7469
- Mfr. Part No.:
- ECQU2A104KLA
- Brand:
- Panasonic
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 25)
£0.322
(exc. VAT)
£0.386
(inc. VAT)
- RS Stock No.:
- 869-7469
- Mfr. Part No.:
- ECQU2A104KLA
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 100nF | |
| Voltage | 275V ac | |
| Tolerance | ±20% | |
| Series | ECQUL | |
| Lead Pitch | 15mm | |
| Suppression Class | X2, Y2 | |
| Length | 17.5mm | |
| Depth | 5.5mm | |
| Height | 12mm | |
| Dimensions | 17.5 x 5.5 x 12mm | |
| Dielectric | Polyester | |
| Terminal Type | Radial | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +100°C | |
| Lead Diameter | 0.6mm | |
| Dissipation Factor | <=1.0% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 100nF | ||
Voltage 275V ac | ||
Tolerance ±20% | ||
Series ECQUL | ||
Lead Pitch 15mm | ||
Suppression Class X2, Y2 | ||
Length 17.5mm | ||
Depth 5.5mm | ||
Height 12mm | ||
Dimensions 17.5 x 5.5 x 12mm | ||
Dielectric Polyester | ||
Terminal Type Radial | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +100°C | ||
Lead Diameter 0.6mm | ||
Dissipation Factor <=1.0% | ||
ECQU(L) Series
Panasonic ECQUL film capacitors are constructed with non-combustible resin and a flame-retardant plastic case in accordance with UL/CSA and European safety regulation class X2 or Y2/X2.
Metallised film capacitor
Compact size
Safety function installed
Limited to ac voltage (50 Hz or 60 Hz sine wave)
Lead wire type
Boxed exterior
Compact size
Safety function installed
Limited to ac voltage (50 Hz or 60 Hz sine wave)
Lead wire type
Boxed exterior
Applications
ECQUL film capacitors are recommended for interference suppressor applications.
Standards
UL60384-14
CAN/CSA E60384-14
CSA C22.2 No.8-M1986
EN60384-14
IEC60384-14
CAN/CSA E60384-14
CSA C22.2 No.8-M1986
EN60384-14
IEC60384-14
Warning
Capacitors are designed for connecting directly across a mains supply but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.
Approvals
UL; CSA; VDE

