Panasonic ECQUL Polyester Film Capacitor, 275V ac, ±20%, 47nF
- RS Stock No.:
- 869-7447
- Mfr. Part No.:
- ECQU2A473ML
- Brand:
- Panasonic
Discontinued
- RS Stock No.:
- 869-7447
- Mfr. Part No.:
- ECQU2A473ML
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 47nF | |
| Voltage | 275V ac | |
| Tolerance | ±20% | |
| Series | ECQUL | |
| Lead Pitch | 12.5mm | |
| Suppression Class | X2, Y2 | |
| Length | 15mm | |
| Depth | 6mm | |
| Height | 13mm | |
| Dimensions | 15 x 6 x 13mm | |
| Dielectric | Polyester | |
| Terminal Type | Radial | |
| Maximum Operating Temperature | +100°C | |
| Minimum Operating Temperature | -40°C | |
| Lead Diameter | 0.6mm | |
| Dissipation Factor | <=1.0% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 47nF | ||
Voltage 275V ac | ||
Tolerance ±20% | ||
Series ECQUL | ||
Lead Pitch 12.5mm | ||
Suppression Class X2, Y2 | ||
Length 15mm | ||
Depth 6mm | ||
Height 13mm | ||
Dimensions 15 x 6 x 13mm | ||
Dielectric Polyester | ||
Terminal Type Radial | ||
Maximum Operating Temperature +100°C | ||
Minimum Operating Temperature -40°C | ||
Lead Diameter 0.6mm | ||
Dissipation Factor <=1.0% | ||
RoHS Status: Not Applicable
Metallised Polyester Capacitor, ECQUL Series
Certified compliant with anti-noise safety standards (Class X2/, Y2/X2)
Small size, lightweight
Flame-resistant external casing
For power-supply noise prevention in European-market electronic devices
Small size, lightweight
Flame-resistant external casing
For power-supply noise prevention in European-market electronic devices
Standards
UL, CSA, IEC, EN
Warning
This capacitor is designed for connecting directly across a mains supply, but should not be used in positions where failure of a capacitor would expose anybody to electric shock.
