Panasonic ECQUL Polyester Film Capacitor, 275V ac, ±10%, 680nF
- RS Stock No.:
- 869-7431
- Mfr. Part No.:
- ECQU2A684KLA
- Brand:
- Panasonic
Discontinued
- RS Stock No.:
- 869-7431
- Mfr. Part No.:
- ECQU2A684KLA
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 680nF | |
| Voltage | 275V ac | |
| Tolerance | ±10% | |
| Series | ECQUL | |
| Lead Pitch | 22.5mm | |
| Suppression Class | X2, Y2 | |
| Length | 25.5mm | |
| Depth | 10.5mm | |
| Height | 19.5mm | |
| Dimensions | 25.5 x 10.5 x 19.5mm | |
| Dielectric | Polyester | |
| Terminal Type | Radial | |
| Dissipation Factor | <=1.0% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +100°C | |
| Lead Diameter | 0.8mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 680nF | ||
Voltage 275V ac | ||
Tolerance ±10% | ||
Series ECQUL | ||
Lead Pitch 22.5mm | ||
Suppression Class X2, Y2 | ||
Length 25.5mm | ||
Depth 10.5mm | ||
Height 19.5mm | ||
Dimensions 25.5 x 10.5 x 19.5mm | ||
Dielectric Polyester | ||
Terminal Type Radial | ||
Dissipation Factor <=1.0% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +100°C | ||
Lead Diameter 0.8mm | ||
ECQU(L) Series
Panasonic ECQUL film capacitors are constructed with non-combustible resin and a flame-retardant plastic case in accordance with UL/CSA and European safety regulation class X2 or Y2/X2.
Metallised film capacitor
Compact size
Safety function installed
Limited to ac voltage (50 Hz or 60 Hz sine wave)
Lead wire type
Boxed exterior
Compact size
Safety function installed
Limited to ac voltage (50 Hz or 60 Hz sine wave)
Lead wire type
Boxed exterior
Applications
ECQUL film capacitors are recommended for interference suppressor applications.
Standards
UL60384-14
CAN/CSA E60384-14
CSA C22.2 No.8-M1986
EN60384-14
IEC60384-14
CAN/CSA E60384-14
CSA C22.2 No.8-M1986
EN60384-14
IEC60384-14
Warning
Capacitors are designed for connecting directly across a mains supply but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.
Approvals
UL; CSA; VDE
