RS PRO Polypropylene Film Capacitor, 450V ac, ±5%, 4μF, Through Hole
- RS Stock No.:
- 843-2036
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 843-2036
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Capacitance | 4µF | |
| Voltage | 450V ac | |
| Mounting Type | Through Hole | |
| Tolerance | ±5% | |
| Lead Pitch | 32.5mm | |
| Length | 36mm | |
| Depth | 18mm | |
| Height | 30mm | |
| Dimensions | 36 x 18 x 30mm | |
| Dielectric | Polypropylene | |
| Terminal Type | Through Hole | |
| Maximum Operating Temperature | +85°C | |
| Dissipation Factor | ≤0.2% | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Capacitance 4µF | ||
Voltage 450V ac | ||
Mounting Type Through Hole | ||
Tolerance ±5% | ||
Lead Pitch 32.5mm | ||
Length 36mm | ||
Depth 18mm | ||
Height 30mm | ||
Dimensions 36 x 18 x 30mm | ||
Dielectric Polypropylene | ||
Terminal Type Through Hole | ||
Maximum Operating Temperature +85°C | ||
Dissipation Factor ≤0.2% | ||
Metallised Polypropylene Film Motor Capacitor
Metallized Polypropylene Film AC Capacitors
Motor Start and Motor Run AC single-phase at 50Hz/60Hz frequency power
Self-healing property
Extremely stable performance and reliability
Applications of start and run motor capacitors include Power Tools, Washing Machines, Tumble Dryers, Dishwashers, Vacuum Cleaners, Air Conditioners and Compressors
Motor Start and Motor Run AC single-phase at 50Hz/60Hz frequency power
Self-healing property
Extremely stable performance and reliability
Applications of start and run motor capacitors include Power Tools, Washing Machines, Tumble Dryers, Dishwashers, Vacuum Cleaners, Air Conditioners and Compressors
