RS PRO Polypropylene Film Capacitor, 450V ac, ±5%, 3μF, Through Hole

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
843-2023
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Capacitance

3µF

Voltage

450V ac

Mounting Type

Through Hole

Tolerance

±5%

Lead Pitch

32.5mm

Length

36mm

Depth

18mm

Height

29mm

Dimensions

36 x 14 x 29mm

Dielectric

Polypropylene

Terminal Type

Through Hole

Priced to Clear

Yes

Dissipation Factor

≤0.2%

Maximum Operating Temperature

+85°C

Metallised Polypropylene Film Motor Capacitor


Metallized Polypropylene Film AC Capacitors
Motor Start and Motor Run AC single-phase at 50Hz/60Hz frequency power
Self-healing property
Extremely stable performance and reliability
Applications of start and run motor capacitors include Power Tools, Washing Machines, Tumble Dryers, Dishwashers, Vacuum Cleaners, Air Conditioners and Compressors

Note

8432032 and 8432014 have 4 Tabs which is terminal style 187