ebm-papst 7320 Polypropylene Film Capacitor, 6μF, Screw Mount
- RS Stock No.:
- 825-6333
- Mfr. Part No.:
- 2163-4-7320
- Brand:
- ebm-papst
Discontinued
- RS Stock No.:
- 825-6333
- Mfr. Part No.:
- 2163-4-7320
- Brand:
- ebm-papst
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ebm-papst | |
| Capacitance | 6µF | |
| Mounting Type | Screw Mount | |
| Series | 7320 | |
| Length | 101mm | |
| Dimensions | 35 (Dia.) x 101mm | |
| Dielectric | Polypropylene | |
| Terminal Type | Screw Mount | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand ebm-papst | ||
Capacitance 6µF | ||
Mounting Type Screw Mount | ||
Series 7320 | ||
Length 101mm | ||
Dimensions 35 (Dia.) x 101mm | ||
Dielectric Polypropylene | ||
Terminal Type Screw Mount | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +85°C | ||
- COO (Country of Origin):
- HU
AC fan Capacitors
ebm-papst's permanent split capacitor (PSC) type AC motors require a properly sized motor-run capacitor to operate.
Actual capacitor value and rpm achieved are dependent on the nature of each application.
Actual capacitor value and rpm achieved are dependent on the nature of each application.
Capacitor for ebm-papst's AC Multi Speed Blowers
Plastic or Aluminimum Housing
Plastic or Aluminimum Housing
Approvals
UL, CCSA, VDE
Axial Fan Capacitors
