ebm-papst 7320 Polypropylene Film Capacitor, 4μF, Screw Mount

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
825-6321
Mfr. Part No.:
2161-4-7320
Brand:
ebm-papst
Find similar products by selecting one or more attributes.
Select all

Brand

ebm-papst

Capacitance

4µF

Mounting Type

Screw Mount

Series

7320

Length

104mm

Dimensions

30 (Dia.) x 104mm

Dielectric

Polypropylene

Terminal Type

Screw Mount

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

COO (Country of Origin):
HU

AC fan Capacitors


ebm-papst's permanent split capacitor (PSC) type AC motors require a properly sized motor-run capacitor to operate.
Actual capacitor value and rpm achieved are dependent on the nature of each application.

Capacitor for ebm-papst's AC Multi Speed Blowers
Plastic or Aluminimum Housing

Approvals

UL, CCSA, VDE


Axial Fan Capacitors