Panasonic ECWF(L) Polypropylene Film Capacitor, 630V dc, ±3%, 100nF, Through Hole
- RS Stock No.:
- 808-4835
- Mfr. Part No.:
- ECWF6104HL
- Brand:
- Panasonic
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 808-4835
- Mfr. Part No.:
- ECWF6104HL
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 100nF | |
Voltage | 630V dc | |
Mounting Type | Through Hole | |
Tolerance | ±3% | |
Series | ECWF(L) | |
Lead Pitch | 15mm | |
Length | 18mm | |
Depth | 7.7mm | |
Height | 12.1mm | |
Dimensions | 18 x 7.7 x 12.1mm | |
Dielectric | Polypropylene | |
Terminal Type | Through Hole | |
Minimum Operating Temperature | -40°C | |
Lead Diameter | 0.8mm | |
Maximum Operating Temperature | +105°C | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 100nF | ||
Voltage 630V dc | ||
Mounting Type Through Hole | ||
Tolerance ±3% | ||
Series ECWF(L) | ||
Lead Pitch 15mm | ||
Length 18mm | ||
Depth 7.7mm | ||
Height 12.1mm | ||
Dimensions 18 x 7.7 x 12.1mm | ||
Dielectric Polypropylene | ||
Terminal Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
Lead Diameter 0.8mm | ||
Maximum Operating Temperature +105°C | ||
- COO (Country of Origin):
- CN
ECWF(L) Series
Metallised polypropylene radial film capacitors
High Frequency, high current stress applications
Small size, low loss and low noise
Typical Application: Protection circuit in SMPS and Active filter circuits
High Frequency, high current stress applications
Small size, low loss and low noise
Typical Application: Protection circuit in SMPS and Active filter circuits
Radial 105°C
Encapsulated in self-extinguishing material meeting the requirements of UL94V-0