Panasonic ECQE Polyester Film Capacitor, 250V dc, ±10%, 1.2μF, Radial
- RS Stock No.:
- 808-3416
- Mfr. Part No.:
- ECQE2125KB
- Brand:
- Panasonic
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 808-3416
- Mfr. Part No.:
- ECQE2125KB
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 1.2µF | |
Voltage | 250V dc | |
Mounting Type | Radial | |
Tolerance | ±10% | |
Series | ECQE | |
Lead Pitch | 12.5mm | |
Length | 15.3mm | |
Depth | 7.6mm | |
Height | 14.6mm | |
Dimensions | 15.3 x 7.6 x 14.6mm | |
Dielectric | Polyester | |
Terminal Type | Radial | |
Lead Diameter | 0.6mm | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +105°C | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 1.2µF | ||
Voltage 250V dc | ||
Mounting Type Radial | ||
Tolerance ±10% | ||
Series ECQE | ||
Lead Pitch 12.5mm | ||
Length 15.3mm | ||
Depth 7.6mm | ||
Height 14.6mm | ||
Dimensions 15.3 x 7.6 x 14.6mm | ||
Dielectric Polyester | ||
Terminal Type Radial | ||
Lead Diameter 0.6mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +105°C | ||
- COO (Country of Origin):
- CN
ECQE(B) Series
Non-inductive construction
Self-healing
Flame retardant epoxy resin coating
Self-healing
Flame retardant epoxy resin coating