Panasonic ECQE Polyester Film Capacitor, 100V dc, ±5%, 1μF, Radial
- RS Stock No.:
- 808-3400
- Mfr. Part No.:
- ECQE1105JF
- Brand:
- Panasonic
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 808-3400
- Mfr. Part No.:
- ECQE1105JF
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 1µF | |
Voltage | 100V dc | |
Mounting Type | Radial | |
Tolerance | ±5% | |
Series | ECQE | |
Lead Pitch | 10mm | |
Length | 12mm | |
Depth | 6.7mm | |
Height | 14mm | |
Dimensions | 12 x 6.7 x 14mm | |
Dielectric | Polyester | |
Terminal Type | Radial | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +105°C | |
Lead Diameter | 0.6mm | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 1µF | ||
Voltage 100V dc | ||
Mounting Type Radial | ||
Tolerance ±5% | ||
Series ECQE | ||
Lead Pitch 10mm | ||
Length 12mm | ||
Depth 6.7mm | ||
Height 14mm | ||
Dimensions 12 x 6.7 x 14mm | ||
Dielectric Polyester | ||
Terminal Type Radial | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +105°C | ||
Lead Diameter 0.6mm | ||
- COO (Country of Origin):
- CN
Panasonic ECQE(F) Polyester Film Capacitors
Panasonic ECQE(F) film capacitors feature flame retardant epoxy resin coating and a metallised polyester film construction. These polyester capacitors are self-healing, non-inductive and offer excellent electrical characteristics.
Lead wire type
Powder resin coated
Large capacitance range available
Wide voltage range available
Powder resin coated
Large capacitance range available
Wide voltage range available
Applications
ECQE(F) capacitors are recommended for general purpose usage.