Panasonic ECQE(B) Polyester Film Capacitor, 250V dc, ±5%, 100nF, Radial
- RS Stock No.:
- 808-3365
- Mfr. Part No.:
- ECQE2104JB
- Brand:
- Panasonic
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 25)
£0.257
(exc. VAT)
£0.308
(inc. VAT)
- RS Stock No.:
- 808-3365
- Mfr. Part No.:
- ECQE2104JB
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 100nF | |
Voltage | 250V dc | |
Mounting Type | Radial | |
Tolerance | ±5% | |
Series | ECQE(B) | |
Lead Pitch | 5mm | |
Length | 7.9mm | |
Depth | 5.9mm | |
Height | 9mm | |
Dimensions | 7.9 x 5.9 x 9mm | |
Dielectric | Polyester | |
Terminal Type | Radial | |
Lead Diameter | 0.5mm | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +105°C | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 100nF | ||
Voltage 250V dc | ||
Mounting Type Radial | ||
Tolerance ±5% | ||
Series ECQE(B) | ||
Lead Pitch 5mm | ||
Length 7.9mm | ||
Depth 5.9mm | ||
Height 9mm | ||
Dimensions 7.9 x 5.9 x 9mm | ||
Dielectric Polyester | ||
Terminal Type Radial | ||
Lead Diameter 0.5mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +105°C | ||
ECQE(B) Series
Non-inductive construction
Self-healing
Flame retardant epoxy resin coating
Self-healing
Flame retardant epoxy resin coating