Panasonic EZPE Polypropylene Film Capacitor, 500V dc, ±10%, 10μF, Radial
- RS Stock No.:
- 808-3268
- Mfr. Part No.:
- EZPE50106LTA
- Brand:
- Panasonic
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 808-3268
- Mfr. Part No.:
- EZPE50106LTA
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 10µF | |
Voltage | 500V dc | |
Mounting Type | Radial | |
Tolerance | ±10% | |
Series | EZPE | |
Lead Pitch | 37.5mm | |
Length | 41.5mm | |
Depth | 20mm | |
Height | 42mm | |
Dimensions | 41.5 x 20 x 42mm | |
Dielectric | Polypropylene | |
Terminal Type | Radial | |
Maximum Operating Temperature | +85°C | |
Lead Diameter | 1.2mm | |
Minimum Operating Temperature | -40°C | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 10µF | ||
Voltage 500V dc | ||
Mounting Type Radial | ||
Tolerance ±10% | ||
Series EZPE | ||
Lead Pitch 37.5mm | ||
Length 41.5mm | ||
Depth 20mm | ||
Height 42mm | ||
Dimensions 41.5 x 20 x 42mm | ||
Dielectric Polypropylene | ||
Terminal Type Radial | ||
Maximum Operating Temperature +85°C | ||
Lead Diameter 1.2mm | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
MKP EZPE Series
Panasonic EZPE capacitors are constructed from a metallised dielectric with segmented pattern and polypropylene film. The use of a case and a sealing resin ensures that these film resistors are flame retardant. With a built-in self-protecting function, these capacitors are self-healing and are a high safety option.
Low loss
Low ESR
High reliability
Long product life
Tinned wire terminals
Designed for DC voltage
Low ESR
High reliability
Long product life
Tinned wire terminals
Designed for DC voltage
Applications
Recommended for DC filtering and DC link circuits, suitable applications include wind power generation, industrial power suppliers, inverter circuits in appliances and solar inverters.