Panasonic ECWU(X) Polyethylene Naphthalate Film Capacitor, 100V dc, ±5%, 4.7nF, Surface Mount
- RS Stock No.:
- 807-7777
- Mfr. Part No.:
- ECW-U1472JX5
- Brand:
- Panasonic
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 807-7777
- Mfr. Part No.:
- ECW-U1472JX5
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 4.7nF | |
Voltage | 100V dc | |
Mounting Type | Surface Mount | |
Tolerance | ±5% | |
Series | ECWU(X) | |
Length | 3.2mm | |
Depth | 1.6mm | |
Height | 1.5mm | |
Dimensions | 3.2 x 1.6 x 1.5mm | |
Dielectric | Polyethylene Naphthalate | |
Terminal Type | Surface Mount | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +105°C | |
Package/Case | H3 | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 4.7nF | ||
Voltage 100V dc | ||
Mounting Type Surface Mount | ||
Tolerance ±5% | ||
Series ECWU(X) | ||
Length 3.2mm | ||
Depth 1.6mm | ||
Height 1.5mm | ||
Dimensions 3.2 x 1.6 x 1.5mm | ||
Dielectric Polyethylene Naphthalate | ||
Terminal Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +105°C | ||
Package/Case H3 | ||
- COO (Country of Origin):
- CN
ECWU(X) Series
Non polar construction stacked metalized PEN film with mold-less construction
Recommended applications include coupling, by-pass and general purpose
Recommended applications include coupling, by-pass and general purpose
SMT 105°C