Panasonic ECQE Metallised Polyester Film Capacitor, 630V dc, ±10%, 1.8μF

Image representative of range

Discontinued
RS Stock No.:
807-6799
Mfr. Part No.:
ECQ-E6185KF
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

1.8µF

Voltage

630V dc

Tolerance

±10%

Series

ECQE

Lead Pitch

27.5mm

Length

31mm

Depth

16.8mm

Height

27mm

Dimensions

31 x 16.8 x 27mm

Dielectric

Metallised Polyester

Terminal Type

Radial

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Lead Diameter

0.8mm

COO (Country of Origin):
CN

Panasonic ECQE(F) Polyester Film Capacitors


Panasonic ECQE(F) film capacitors feature flame retardant epoxy resin coating and a metallised polyester film construction. These polyester capacitors are self-healing, non-inductive and offer excellent electrical characteristics.

Lead wire type
Powder resin coated
Large capacitance range available
Wide voltage range available

Applications


ECQE(F) capacitors are recommended for general purpose usage.