EPCOS B25673A Polypropylene Film Capacitor, 440V ac, -5 → +10%, 3 x 137.1μF, Stud Mount
- RS Stock No.:
- 775-4760
- Mfr. Part No.:
- B25673A4252A040
- Brand:
- EPCOS
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 775-4760
- Mfr. Part No.:
- B25673A4252A040
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Capacitance | 3 x 137.1µF | |
| Voltage | 440V ac | |
| Mounting Type | Stud Mount | |
| Tolerance | -5 → +10% | |
| Series | B25673A | |
| Equivalent Series Resistance | 1.93mΩ | |
| Height | 200mm | |
| Dimensions | 116 x 200mm | |
| Dielectric | Polypropylene | |
| Terminal Type | Screw Mount | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +60°C | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Capacitance 3 x 137.1µF | ||
Voltage 440V ac | ||
Mounting Type Stud Mount | ||
Tolerance -5 → +10% | ||
Series B25673A | ||
Equivalent Series Resistance 1.93mΩ | ||
Height 200mm | ||
Dimensions 116 x 200mm | ||
Dielectric Polypropylene | ||
Terminal Type Screw Mount | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +60°C | ||
B25673A Series PhaseCap
The Phasecap B25673A Series from EPCOS are Power Factor Correction (PFC) metallised polypropylene film capacitors. B25673A film capacitors are wave cut and feature concentric winding. Constructed in a cylindrical aluminium case with a threaded stud on the base, these PFC film capacitors have an overpressure disconnector and a ceramic discharge module. With optimised safety terminals, EPCOS PFC capacitors are suitable for indoor mounting and are naturally air cooled (forced air cooling).
Features
Polypropylene film dielectric
Constructed from non-PCB, semi-dry biodegradable resin
B25673A film capacitors utilise self-healing technology
Compact size
Delta connected
3 phase
Constructed from non-PCB, semi-dry biodegradable resin
B25673A film capacitors utilise self-healing technology
Compact size
Delta connected
3 phase
Applications
These capacitors are suited to power factor correction applications.
Standards
IEC 60831-1//2, UL 810-5th edition
