Nichicon YX Polyester Film Capacitor, 50V dc, ±10%, 100nF, Radial

Discontinued
Packaging Options:
RS Stock No.:
755-4324
Mfr. Part No.:
QYX1H104KTP
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

100nF

Voltage

50V dc

Mounting Type

Radial

Tolerance

±10%

Series

YX

Lead Pitch

5mm

Length

9mm

Depth

5.5mm

Height

12mm

Dimensions

9 x 5.5 x 12mm

Dielectric

Polyester

Terminal Type

Radial

Minimum Operating Temperature

-40°C

Lead Diameter

0.5mm

Package/Case

5101-1

Maximum Operating Temperature

+85°C

COO (Country of Origin):
JP

YX Series Plastic Film Capacitors


These Nichicon brand YX series capacitors feature a polyester film and aluminium foil dielectric and are well suited to commercial and industrial applications. They are coated with an epoxy resin that is flame-retardant and resistant against humidity and solvents.

Related links