EPCOS B32652 Polypropylene Film Capacitor, 160 V ac, 250 V dc, ±10%, 680nF, Through Hole

Bulk discount available

Subtotal (1 pack of 10 units)*

£4.18

(exc. VAT)

£5.02

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 - 40£0.418£4.18
50 - 190£0.398£3.98
200 - 490£0.303£3.03
500 +£0.231£2.31

*price indicative

Packaging Options:
RS Stock No.:
712-3813
Mfr. Part No.:
B32652A3684K000
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Capacitance

680nF

Voltage

160 V ac, 250 V dc

Mounting Type

Through Hole

Tolerance

±10%

Series

B32652

Lead Pitch

15mm

Length

18mm

Depth

9mm

Height

17.5mm

Dimensions

18 x 9 x 17.5mm

Dielectric

Polypropylene

Terminal Type

Through Hole

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+100°C

Lead Diameter

0.8mm

B32651...B32656 Series


Construction


Wound capacitor technology with internal series connection for VR ≥1250Vdc
Plastic case (UL 94 V-0)
Epoxy resin sealing

Features


High pulse strength
High contact reliability
Small dimensions

Typical Applications


TV S-correction
TV flyback
Electronic ballast circuits


Radial 100°C


Encapsulated in a flame retardant plastic case to UL 94V-0 with epoxy resin seal

Related links