EPCOS B32521 Polyester Film Capacitor, 200 V ac, 400 V dc, ±5%, 10nF, Through Hole
- RS Stock No.:
- 712-3743
- Mfr. Part No.:
- B32521C6103J189
- Brand:
- EPCOS
Discontinued
- RS Stock No.:
- 712-3743
- Mfr. Part No.:
- B32521C6103J189
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Capacitance | 10nF | |
| Voltage | 200 V ac, 400 V dc | |
| Mounting Type | Through Hole | |
| Tolerance | ±5% | |
| Series | B32521 | |
| Lead Pitch | 10mm | |
| Length | 13mm | |
| Depth | 4mm | |
| Height | 7mm | |
| Dimensions | 4 x 7 x 13mm | |
| Dielectric | Polyester | |
| Terminal Type | Through Hole | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Lead Diameter | 0.6mm | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Capacitance 10nF | ||
Voltage 200 V ac, 400 V dc | ||
Mounting Type Through Hole | ||
Tolerance ±5% | ||
Series B32521 | ||
Lead Pitch 10mm | ||
Length 13mm | ||
Depth 4mm | ||
Height 7mm | ||
Dimensions 4 x 7 x 13mm | ||
Dielectric Polyester | ||
Terminal Type Through Hole | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Lead Diameter 0.6mm | ||
B32521...B32524 Series
Typical applications are general purchase blocking, coupling, decoupling, bypassing, and RFI for automotive
High pulse strength
High contact reliability
Stacked-film and wound technology
Plastic case with epoxy resin sealing (UL 94 V-0)
High pulse strength
High contact reliability
Stacked-film and wound technology
Plastic case with epoxy resin sealing (UL 94 V-0)
