EPCOS B32776 Polypropylene Film Capacitor, 800V dc, ±10%, 20μF, Through Hole
- RS Stock No.:
- 669-0022
- Mfr. Part No.:
- B32776E8206K000
- Brand:
- EPCOS
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£11.18
(exc. VAT)
£13.42
(inc. VAT)
- RS Stock No.:
- 669-0022
- Mfr. Part No.:
- B32776E8206K000
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | EPCOS | |
Capacitance | 20µF | |
Voltage | 800V dc | |
Mounting Type | Through Hole | |
Tolerance | ±10% | |
Series | B32776 | |
Lead Pitch | 37.5mm | |
Length | 42mm | |
Depth | 28mm | |
Equivalent Series Resistance | 6.5mΩ | |
Height | 37mm | |
Dimensions | 42 x 28 x 37mm | |
Dielectric | Polypropylene | |
Terminal Type | Through Hole | |
Maximum Operating Temperature | +105°C | |
Minimum Operating Temperature | -40°C | |
Lead Diameter | 1mm | |
Select all | ||
---|---|---|
Brand EPCOS | ||
Capacitance 20µF | ||
Voltage 800V dc | ||
Mounting Type Through Hole | ||
Tolerance ±10% | ||
Series B32776 | ||
Lead Pitch 37.5mm | ||
Length 42mm | ||
Depth 28mm | ||
Equivalent Series Resistance 6.5mΩ | ||
Height 37mm | ||
Dimensions 42 x 28 x 37mm | ||
Dielectric Polypropylene | ||
Terminal Type Through Hole | ||
Maximum Operating Temperature +105°C | ||
Minimum Operating Temperature -40°C | ||
Lead Diameter 1mm | ||
MKP DC Link B3277x Series
Typical applications are frequency convertors, industrial power supplies, invertors
Polypropylene (MKP) dielectric, plastic case with Epoxy resin seal (UL 94V-0)
Compact high CV product
Excelent self-healing properties
G types have 4 pins to aid with mounting
Polypropylene (MKP) dielectric, plastic case with Epoxy resin seal (UL 94V-0)
Compact high CV product
Excelent self-healing properties
G types have 4 pins to aid with mounting