- RS Stock No.:
- 635-1382
- Mfr. Part No.:
- FHACD162V154J2LEZ0
- Brand:
- CHEMI-CON
Available to back order for despatch 09/06/2025, delivery within 5 working days
Not available for guaranteed pre 9am/10am delivery
Price Each (In a Pack of 5)
£4.632
(exc. VAT)
£5.558
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 20 | £4.632 | £23.16 |
25 - 45 | £4.53 | £22.65 |
50 - 120 | £4.428 | £22.14 |
125 - 245 | £4.318 | £21.59 |
250 + | £4.25 | £21.25 |
*price indicative |
- RS Stock No.:
- 635-1382
- Mfr. Part No.:
- FHACD162V154J2LEZ0
- Brand:
- CHEMI-CON
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Radial 105°C
Encapsulated in self-extinguishing material meeting the requirements of UL94V-0
Specifications
Attribute | Value |
---|---|
Capacitance | 150nF |
Voltage | 1.6 kV dc, 350 V ac |
Mounting Type | Through Hole |
Tolerance | ±5% |
Lead Pitch | 22.5mm |
Length | 27.7mm |
Depth | 18mm |
Height | 18.9mm |
Dimensions | 27.7 x 18 x 18.9mm |
Dielectric | Polypropylene |
Terminal Type | Through Hole |
Lead Diameter | 1mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +105°C |
- RS Stock No.:
- 635-1382
- Mfr. Part No.:
- FHACD162V154J2LEZ0
- Brand:
- CHEMI-CON
Related links
- Nippon Chemi-Con Polypropylene Film Capacitor 350 V ac 15nF, Through Hole
- Nippon Chemi-Con Polypropylene Film Capacitor 350 V ac 8.2nF, Through Hole
- Nippon Chemi-Con Polypropylene Film Capacitor 350 V ac 330nF, Through Hole
- Nippon Chemi-Con Polypropylene Film Capacitor 350 V ac 10nF, Through Hole
- Nippon Chemi-Con Polypropylene Film Capacitor 350 V ac 27nF, Through Hole
- Nippon Chemi-Con Polypropylene Film Capacitor 350 V ac 12nF, Through Hole
- Nippon Chemi-Con Polypropylene Film Capacitor 350 V ac 33nF, Through Hole
- Nippon Chemi-Con Polypropylene Film Capacitor 350 V ac 22nF, Through Hole