- RS Stock No.:
- 635-0727
- Mfr. Part No.:
- FHACD631V474J1LHZ0
- Brand:
- CHEMI-CON
80 In stock for delivery within 5 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each (In a Pack of 5)
£4.386
(exc. VAT)
£5.263
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 20 | £4.386 | £21.93 |
25 - 45 | £4.294 | £21.47 |
50 - 120 | £4.196 | £20.98 |
125 - 245 | £4.09 | £20.45 |
250 + | £4.026 | £20.13 |
*price indicative |
- RS Stock No.:
- 635-0727
- Mfr. Part No.:
- FHACD631V474J1LHZ0
- Brand:
- CHEMI-CON
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Radial 105°C
Encapsulated in self-extinguishing material meeting the requirements of UL94V-0
Specifications
Attribute | Value |
---|---|
Capacitance | 470nF |
Voltage | 250 V ac, 630 V dc |
Mounting Type | Through Hole |
Tolerance | ±5% |
Lead Pitch | 17.5mm |
Length | 22.7mm |
Depth | 17.6mm |
Height | 18.5mm |
Dimensions | 22.7 x 17.6 x 18.5mm |
Dielectric | Polypropylene |
Terminal Type | Through Hole |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +105°C |
Lead Diameter | 0.8mm |
- RS Stock No.:
- 635-0727
- Mfr. Part No.:
- FHACD631V474J1LHZ0
- Brand:
- CHEMI-CON
Related links
- KEMET R75 Metallised Polypropylene Film Capacitor 630 V dc 470nF,...
- Nippon Chemi-Con Polypropylene Film Capacitor 630 V dc 47nF, Through Hole
- Nippon Chemi-Con Polypropylene Film Capacitor 630 V dc 1μF, Through Hole
- EPCOS B32653 Polypropylene Film Capacitor 630 V dc 470nF, Through Hole
- Nippon Chemi-Con Polypropylene Film Capacitor 630 V dc 150nF, Through Hole
- Nippon Chemi-Con Polypropylene Film Capacitor 630 V dc 330nF, Through Hole
- Nippon Chemi-Con Polypropylene Film Capacitor 630 V dc 1.5μF, Through Hole
- Nippon Chemi-Con Polypropylene Film Capacitor 300 V ac 470nF, Through Hole