- RS Stock No.:
- 635-0604
- Mfr. Part No.:
- FHACD631V473J0LGZ0
- Brand:
- CHEMI-CON
110 In stock for delivery within 5 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each (In a Pack of 5)
£1.804
(exc. VAT)
£2.165
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 20 | £1.804 | £9.02 |
25 - 45 | £1.766 | £8.83 |
50 - 120 | £1.726 | £8.63 |
125 - 245 | £1.684 | £8.42 |
250 + | £1.656 | £8.28 |
*price indicative |
- RS Stock No.:
- 635-0604
- Mfr. Part No.:
- FHACD631V473J0LGZ0
- Brand:
- CHEMI-CON
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Radial 105°C
Encapsulated in self-extinguishing material meeting the requirements of UL94V-0
Specifications
Attribute | Value |
---|---|
Capacitance | 47nF |
Voltage | 250 V ac, 630 V dc |
Mounting Type | Through Hole |
Tolerance | ±5% |
Lead Pitch | 12.5mm |
Length | 17.7mm |
Depth | 9.3mm |
Height | 9.8mm |
Dimensions | 17.7 x 9.3 x 9.8mm |
Dielectric | Polypropylene |
Terminal Type | Through Hole |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +105°C |
Lead Diameter | 0.8mm |
- RS Stock No.:
- 635-0604
- Mfr. Part No.:
- FHACD631V473J0LGZ0
- Brand:
- CHEMI-CON