- RS Stock No.:
- 635-0648
- Mfr. Part No.:
- FHACD631V104J0LGZ0
- Brand:
- CHEMI-CON
20 In stock for delivery within 5 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each (In a Pack of 5)
£2.582
(exc. VAT)
£3.098
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 20 | £2.582 | £12.91 |
25 - 45 | £2.526 | £12.63 |
50 - 120 | £2.468 | £12.34 |
125 - 245 | £2.406 | £12.03 |
250 + | £2.37 | £11.85 |
*price indicative |
- RS Stock No.:
- 635-0648
- Mfr. Part No.:
- FHACD631V104J0LGZ0
- Brand:
- CHEMI-CON
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Radial 105°C
Encapsulated in self-extinguishing material meeting the requirements of UL94V-0
Specifications
Attribute | Value |
---|---|
Capacitance | 100nF |
Voltage | 250 V ac, 630 V dc |
Mounting Type | Through Hole |
Tolerance | ±5% |
Lead Pitch | 12.5mm |
Length | 17.7mm |
Depth | 11.7mm |
Height | 12.3mm |
Dimensions | 17.7 x 11.7 x 12.3mm |
Dielectric | Polypropylene |
Terminal Type | Through Hole |
Lead Diameter | 0.8mm |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -40°C |
- RS Stock No.:
- 635-0648
- Mfr. Part No.:
- FHACD631V104J0LGZ0
- Brand:
- CHEMI-CON
Related links
- RS PRO 175mm LCD Inclinometer
- Crimp Tool Positioners, Turrets & Locators
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- DeWALT DCV100 18V Leaf Blower
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Power Cord, 2m