Panasonic ECHU(X) PPS Film Capacitor, 16V dc, ±2%, 56nF, Surface Mount
- RS Stock No.:
- 623-2051
- Mfr. Part No.:
- ECHU1C563GX5
- Brand:
- Panasonic
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 623-2051
- Mfr. Part No.:
- ECHU1C563GX5
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 56nF | |
| Voltage | 16V dc | |
| Mounting Type | Surface Mount | |
| Tolerance | ±2% | |
| Series | ECHU(X) | |
| Suppression Class | X | |
| Length | 3.2mm | |
| Depth | 2.5mm | |
| Height | 1.5mm | |
| Dimensions | 3.2 x 2.5 x 1.5mm | |
| Dielectric | PPS | |
| Terminal Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Package/Case | 1210 (3225M) | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 56nF | ||
Voltage 16V dc | ||
Mounting Type Surface Mount | ||
Tolerance ±2% | ||
Series ECHU(X) | ||
Suppression Class X | ||
Length 3.2mm | ||
Depth 2.5mm | ||
Height 1.5mm | ||
Dimensions 3.2 x 2.5 x 1.5mm | ||
Dielectric PPS | ||
Terminal Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Package/Case 1210 (3225M) | ||
Maximum Operating Temperature +125°C | ||
