Panasonic ECQE(F) Polyester Film Capacitor, 630V dc, ±5%, 680nF, Through Hole
- RS Stock No.:
- 622-4987
- Mfr. Part No.:
- ECQE6684JF
- Brand:
- Panasonic
Discontinued
- RS Stock No.:
- 622-4987
- Mfr. Part No.:
- ECQE6684JF
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 680nF | |
| Voltage | 630V dc | |
| Mounting Type | Through Hole | |
| Tolerance | ±5% | |
| Series | ECQE(F) | |
| Lead Pitch | 22.5mm | |
| Length | 26mm | |
| Depth | 11.5mm | |
| Height | 21mm | |
| Dimensions | 11.5 x 21 x 26mm | |
| Dielectric | Polyester | |
| Terminal Type | Through Hole | |
| Lead Diameter | 0.8mm | |
| Maximum Operating Temperature | +105°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 680nF | ||
Voltage 630V dc | ||
Mounting Type Through Hole | ||
Tolerance ±5% | ||
Series ECQE(F) | ||
Lead Pitch 22.5mm | ||
Length 26mm | ||
Depth 11.5mm | ||
Height 21mm | ||
Dimensions 11.5 x 21 x 26mm | ||
Dielectric Polyester | ||
Terminal Type Through Hole | ||
Lead Diameter 0.8mm | ||
Maximum Operating Temperature +105°C | ||
Minimum Operating Temperature -40°C | ||
Panasonic ECQE(F) Polyester Film Capacitors
Panasonic ECQE(F) film capacitors feature flame retardant epoxy resin coating and a metallised polyester film construction. These polyester capacitors are self-healing, non-inductive and offer excellent electrical characteristics.
Lead wire type
Powder resin coated
Large capacitance range available
Wide voltage range available
Powder resin coated
Large capacitance range available
Wide voltage range available
Applications
ECQE(F) capacitors are recommended for general purpose usage.
