Panasonic ECQE(F) Polyester Film Capacitor, 250V dc, ±5%, 680nF, Through Hole
- RS Stock No.:
- 622-4729
- Mfr. Part No.:
- ECQE2684JF
- Brand:
- Panasonic
Discontinued
- RS Stock No.:
- 622-4729
- Mfr. Part No.:
- ECQE2684JF
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 680nF | |
| Voltage | 250V dc | |
| Mounting Type | Through Hole | |
| Tolerance | ±5% | |
| Series | ECQE(F) | |
| Lead Pitch | 15mm | |
| Length | 18.5mm | |
| Depth | 6mm | |
| Height | 13.5mm | |
| Dimensions | 6 x 13.5 x 18.5mm | |
| Dielectric | Polyester | |
| Terminal Type | Through Hole | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +105°C | |
| Lead Diameter | 0.8mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 680nF | ||
Voltage 250V dc | ||
Mounting Type Through Hole | ||
Tolerance ±5% | ||
Series ECQE(F) | ||
Lead Pitch 15mm | ||
Length 18.5mm | ||
Depth 6mm | ||
Height 13.5mm | ||
Dimensions 6 x 13.5 x 18.5mm | ||
Dielectric Polyester | ||
Terminal Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +105°C | ||
Lead Diameter 0.8mm | ||
Panasonic ECQE(F) Polyester Film Capacitors
Panasonic ECQE(F) film capacitors feature flame retardant epoxy resin coating and a metallised polyester film construction. These polyester capacitors are self-healing, non-inductive and offer excellent electrical characteristics.
Lead wire type
Powder resin coated
Large capacitance range available
Wide voltage range available
Powder resin coated
Large capacitance range available
Wide voltage range available
Applications
ECQE(F) capacitors are recommended for general purpose usage.
