Panasonic Polyester Film Capacitor, 50V dc, ±5%, 1nF, Through Hole

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 10)

£0.267

(exc. VAT)

£0.32

(inc. VAT)

RS Stock No.:
622-4117
Mfr. Part No.:
ECQB1H102JF
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

1nF

Voltage

50V dc

Mounting Type

Through Hole

Tolerance

±5%

Lead Pitch

5mm

Length

7mm

Depth

3mm

Height

6mm

Dimensions

3 x 6 x 7mm

Dielectric

Polyester

Terminal Type

Through Hole

Lead Diameter

0.5mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Polyester capacitor ECQB series


Compact and lightweight, ideal for high-density circuit boards
Non-inductive construction using polyester film
Epoxy resin jacket
Main applications: Consumer equipment, General electronic circuits for industrial equipment