KEMET PHE450 Metallised Polypropylene Film Capacitor, 180 V ac, 250 V dc, ±5%, 4.7μF, Through Hole
- RS Stock No.:
- 544-1248
- Mfr. Part No.:
- PHE450HR7470JR06L2
- Brand:
- KEMET
Subtotal (1 pack of 5 units)*
£34.38
(exc. VAT)
£41.255
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 80 unit(s), ready to ship
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | £6.876 | £34.38 |
*price indicative
- RS Stock No.:
- 544-1248
- Mfr. Part No.:
- PHE450HR7470JR06L2
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 4.7µF | |
| Voltage | 180 V ac, 250 V dc | |
| Mounting Type | Through Hole | |
| Tolerance | ±5% | |
| Series | PHE450 | |
| Lead Pitch | 37.5mm | |
| Length | 41mm | |
| Depth | 16.5mm | |
| Lead Length | 6mm | |
| Height | 32mm | |
| Dimensions | 41 x 16.5 x 32mm | |
| Dielectric | Metallised Polypropylene | |
| Terminal Type | Radial | |
| Lead Diameter | 1mm | |
| Maximum Operating Temperature | +105°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 4.7µF | ||
Voltage 180 V ac, 250 V dc | ||
Mounting Type Through Hole | ||
Tolerance ±5% | ||
Series PHE450 | ||
Lead Pitch 37.5mm | ||
Length 41mm | ||
Depth 16.5mm | ||
Lead Length 6mm | ||
Height 32mm | ||
Dimensions 41 x 16.5 x 32mm | ||
Dielectric Metallised Polypropylene | ||
Terminal Type Radial | ||
Lead Diameter 1mm | ||
Maximum Operating Temperature +105°C | ||
Minimum Operating Temperature -55°C | ||
KEMET PHE450 Series Metallized Polypropylene Capacitors
KEMET PHE450 series double metallized polypropelene film capacitors are encapsulated in a self-extinguishing resin in a box of material which meets UL 94 V-0 requirements. Suitable for applications with high current stress like protection circuits in switch mode power supplies and deflection circuits in televisions.
Features
Double metallised polypropylene film pulse capacitor
Rated voltage: 250 V dc to 3000 V dc
Rated voltage: 180 to 1000 V ac
Capacitance tolerance: ±5%, other tolerances on request
Lead spacing: 7.5 mm to 37.5 mm
Rated voltage: 250 V dc to 3000 V dc
Rated voltage: 180 to 1000 V ac
Capacitance tolerance: ±5%, other tolerances on request
Lead spacing: 7.5 mm to 37.5 mm
Radial 105°C
Encapsulated in self-extinguishing material meeting the requirements of UL94V-0
Related links
- KEMET PHE450 Metallised Polypropylene Film Capacitor 250 V dc 4.7μF, Through Hole
- KEMET PHE450 Metallised Polypropylene Film Capacitor 250 V dc 1μF, Through Hole
- KEMET PHE450 Metallised Polypropylene Film Capacitor 250 V dc 2.2μF, Through Hole
- KEMET PHE450 Metallised Polypropylene Film Capacitor 400 V dc 1μF, Through Hole
- KEMET PHE450 Metallised Polypropylene Film Capacitor 400 V dc 220nF, Through Hole
- KEMET PHE450 Metallised Polypropylene Film Capacitor 400 V dc 100nF, Through Hole
- KEMET PHE450 Metallised Polypropylene Film Capacitor 400 V dc 10nF, Through Hole
- KEMET PHE450 Metallised Polypropylene Film Capacitor 400 V dc 470nF, Through Hole
