KEMET PHE450 Metallised Polypropylene Film Capacitor, 180 V ac, 250 V dc, ±5%, 2.2μF, Through Hole

Bulk discount available

Subtotal (1 pack of 5 units)*

£22.16

(exc. VAT)

£26.59

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 75 unit(s), ready to ship
Units
Per unit
Per Pack*
5 - 45£4.432£22.16
50 - 245£4.078£20.39
250 - 495£3.812£19.06
500 - 1245£3.59£17.95
1250 +£3.28£16.40

*price indicative

RS Stock No.:
544-1232
Mfr. Part No.:
PHE450HF7220JR06L2
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

2.2µF

Voltage

180 V ac, 250 V dc

Mounting Type

Through Hole

Tolerance

±5%

Series

PHE450

Lead Pitch

27.5mm

Length

31.5mm

Lead Length

6mm

Depth

14.5mm

Height

24.5mm

Dimensions

31.5 x 14.5 x 24.5mm

Dielectric

Metallised Polypropylene

Terminal Type

Radial

Maximum Operating Temperature

+105°C

Lead Diameter

0.8mm

Minimum Operating Temperature

-55°C

COO (Country of Origin):
FI

KEMET PHE450 Series Metallized Polypropylene Capacitors


KEMET PHE450 series double metallized polypropelene film capacitors are encapsulated in a self-extinguishing resin in a box of material which meets UL 94 V-0 requirements. Suitable for applications with high current stress like protection circuits in switch mode power supplies and deflection circuits in televisions.

Features


Double metallised polypropylene film pulse capacitor
Rated voltage: 250 V dc to 3000 V dc
Rated voltage: 180 to 1000 V ac
Capacitance tolerance: ±5%, other tolerances on request
Lead spacing: 7.5 mm to 37.5 mm


Radial 105°C


Encapsulated in self-extinguishing material meeting the requirements of UL94V-0

Related links