EPCOS B32560 Polyester Film Capacitor, 40 V ac, 63 V dc, ±10%, 1μF, Through Hole

Discontinued
RS Stock No.:
483-3933
Mfr. Part No.:
B32560J0105K000
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Capacitance

1µF

Voltage

40 V ac, 63 V dc

Mounting Type

Through Hole

Tolerance

±10%

Series

B32560

Lead Pitch

7.5mm

Length

9mm

Depth

4mm

Height

6.8mm

Dimensions

4 x 6.8 x 9mm

Dielectric

Polyester

Terminal Type

Through Hole

Lead Diameter

0.5mm

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-55°C

B32560 / B32562 Series


Stacked-film radial wire-ended metallised polyester film capacitors
These devices are uncoated so care must be taken to observe creepage and clearances to adjacent live parts
Ideal for general consumer and industrial electronics applications including lamp ballast circuits for energy saving lamps