EPCOS B32562 Polyester Film Capacitor, 200 V ac, 400 V dc, ±10%, 330nF, Through Hole

Discontinued
RS Stock No.:
483-3882
Mfr. Part No.:
B32562J6334K
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Capacitance

330nF

Voltage

200 V ac, 400 V dc

Mounting Type

Through Hole

Tolerance

±10%

Series

B32562

Lead Pitch

15mm

Length

16.5mm

Depth

6mm

Height

8.3mm

Dimensions

6 x 8.3 x 16.5mm

Dielectric

Polyester

Terminal Type

Through Hole

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Lead Diameter

0.6mm

B32560 / B32562 Series


Stacked-film radial wire-ended metallised polyester film capacitors
These devices are uncoated so care must be taken to observe creepage and clearances to adjacent live parts
Ideal for general consumer and industrial electronics applications including lamp ballast circuits for energy saving lamps

Related links