Panasonic EZPV Polypropylene Film Film Capacitor, 1kV dc, ±10%, 25μF, Through Hole
- RS Stock No.:
- 288-9921
- Mfr. Part No.:
- EZPV1A256MTT
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 box of 100 units)*
£827.10
(exc. VAT)
£992.50
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 500 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 100 - 100 | £8.271 | £827.10 |
| 200 - 200 | £7.94 | £794.00 |
| 300 - 300 | £7.635 | £763.50 |
| 400 - 400 | £7.352 | £735.20 |
| 500 + | £7.09 | £709.00 |
*price indicative
- RS Stock No.:
- 288-9921
- Mfr. Part No.:
- EZPV1A256MTT
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 25µF | |
| Voltage | 1kV dc | |
| Mounting Type | Through Hole | |
| Tolerance | ±10% | |
| Series | EZPV | |
| Dielectric | Polypropylene Film | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 25µF | ||
Voltage 1kV dc | ||
Mounting Type Through Hole | ||
Tolerance ±10% | ||
Series EZPV | ||
Dielectric Polypropylene Film | ||
- COO (Country of Origin):
- CN
The Panasonic film capacitor is designed for automotive, industrial, and infrastructure use. With a temperature range of -40 to 105°C, capacitance tolerance of -10 to 10%, and Metallized PP Film as the dielectric material, this capacitor is reliable and versatile.
Rated voltage of 1000.0V for excellent performance.
Cased and radial leaded type design for easy installation
Capacitance of 25.000000μF for efficient operation
Short cut lead wire type for simple connectivity
Packaging with a minimum quantity of 100
Cased and radial leaded type design for easy installation
Capacitance of 25.000000μF for efficient operation
Short cut lead wire type for simple connectivity
Packaging with a minimum quantity of 100
Related links
- Panasonic EZPV Polypropylene Film Film Capacitor ±10% Through Hole
- Panasonic EZPV Polypropylene Film Film Capacitor ±10% Through Hole
- Panasonic EZPV Polypropylene Film Film Capacitor ±10% Through Hole
- Panasonic EZPV Polypropylene Film Film Capacitor ±10% Through Hole
- Panasonic EZPV Polypropylene Film Film Capacitor ±10% Through Hole
- Panasonic EZPV Polypropylene Film Film Capacitor ±10% Through Hole
- Panasonic EZPV Polypropylene Film Film Capacitor ±10% Through Hole
- Panasonic EZPV Polypropylene Film Film Capacitor ±10% Through Hole
