Panasonic EZPV Polypropylene Film Film Capacitor, 1kV dc, ±10%, 25μF, Through Hole
- RS Stock No.:
- 288-9920
- Distrelec Article No.:
- 304-07-424
- Mfr. Part No.:
- EZPV1A256MTS
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 unit)*
£10.78
(exc. VAT)
£12.94
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 90 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | £10.78 |
| 2 - 4 | £10.21 |
| 5 - 9 | £9.68 |
| 10 - 24 | £9.21 |
| 25 + | £8.39 |
*price indicative
- RS Stock No.:
- 288-9920
- Distrelec Article No.:
- 304-07-424
- Mfr. Part No.:
- EZPV1A256MTS
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 25µF | |
| Voltage | 1kV dc | |
| Mounting Type | Through Hole | |
| Tolerance | ±10% | |
| Series | EZPV | |
| Dielectric | Polypropylene Film | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 25µF | ||
Voltage 1kV dc | ||
Mounting Type Through Hole | ||
Tolerance ±10% | ||
Series EZPV | ||
Dielectric Polypropylene Film | ||
- COO (Country of Origin):
- CN
The Panasonic film Capacitor, specifically designed for Automotive, Industrial, and Infrastructure use, offers reliable performance in challenging environments. With a rated voltage of 1000 V and a temperature range of -40 to 105 degrees Celsius, this capacitor is a robust choice for various applications.
Cased and radial leaded type for easy installation
Metallized PP dielectric material ensures high performance
Capacitance range of 25.000000μF for versatile use
Short cut lead wire type for convenient connections
Compact size and lightweight design fo
Metallized PP dielectric material ensures high performance
Capacitance range of 25.000000μF for versatile use
Short cut lead wire type for convenient connections
Compact size and lightweight design fo
Related links
- Panasonic EZPV Polypropylene Film Film Capacitor ±10% Through Hole
- Panasonic EZPV Polypropylene Film Film Capacitor ±10% Through Hole
- Panasonic EZPV Polypropylene Film Film Capacitor ±10% Through Hole
- Panasonic EZPV Polypropylene Film Film Capacitor ±10% Through Hole
- Panasonic EZPV Polypropylene Film Film Capacitor ±10% Through Hole
- Panasonic EZPV Polypropylene Film Film Capacitor ±10% Through Hole
- Panasonic EZPV Polypropylene Film Film Capacitor ±10% Through Hole
- Panasonic EZPV Polypropylene Film Film Capacitor ±10% Through Hole
