KEMET C4AQ Film Capacitor, 500V dc, ±5%, 210μF, Through Hole
- RS Stock No.:
- 283-6792
- Distrelec Article No.:
- 302-13-699
- Mfr. Part No.:
- C4AQGEW6210P3BK
- Brand:
- KEMET
Price Each**
£34.05
(exc. VAT)
£40.86
(inc. VAT)
Available to back order for despatch when stock is available*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over £50.00
Units | Per unit |
---|---|
1 + | £34.05 |
**price indicative
- RS Stock No.:
- 283-6792
- Distrelec Article No.:
- 302-13-699
- Mfr. Part No.:
- C4AQGEW6210P3BK
- Brand:
- KEMET
Related links
- Bosch Diamond Tipped Tile Drill Bit
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO 5L PP Narrow Neck Carboy Bottle
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- CK Polyester, 4 Pocket Tool Belt Pouch
- DeWALT DCV100 18V Leaf Blower
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m