KEMET R58 Film Capacitor, 600V ac, 10%, 56nF

Bulk discount available

Subtotal (1 pack of 5 units)*

£6.04

(exc. VAT)

£7.25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,500 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 20£1.208£6.04
25 - 45£1.118£5.59
50 - 95£1.064£5.32
100 - 195£0.846£4.23
200 +£0.684£3.42

*price indicative

RS Stock No.:
262-2115
Mfr. Part No.:
R586N256050T0K
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

56nF

Voltage

600V ac

Tolerance

10%

Series

R58

RoHS Status: Exempt

COO (Country of Origin):
CN
The KEMET R58 film capacitor series is constructed of metallized polypropylene film encapsulated with self-extinguishing resin in a box of material meeting the requirements of UL 94 V–0.

Rated AC voltage 600 VAC 50/60 Hz
Rated DC voltage 1200 VDC
Capacitance range 0.01 - 8.2 μF
Lead spacing 15.0 - 52.5 mm

Related links