KEMET R58 Film Capacitor, 600V ac, 10%, 12nF
- RS Stock No.:
- 262-2085
- Mfr. Part No.:
- R586I212050T0K
- Brand:
- KEMET
Subtotal (1 bag of 1000 units)*
£226.00
(exc. VAT)
£271.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 1000 + | £0.226 | £226.00 |
*price indicative
- RS Stock No.:
- 262-2085
- Mfr. Part No.:
- R586I212050T0K
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 12nF | |
| Voltage | 600V ac | |
| Tolerance | 10% | |
| Series | R58 | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 12nF | ||
Voltage 600V ac | ||
Tolerance 10% | ||
Series R58 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The KEMET R58 film capacitor series is constructed of metallized polypropylene film encapsulated with self-extinguishing resin in a box of material meeting the requirements of UL 94 V–0.
Rated AC voltage 600 VAC 50/60 Hz
Rated DC voltage 1200 VDC
Capacitance range 0.01 - 8.2 μF
Lead spacing 15.0 - 52.5 mm
Rated DC voltage 1200 VDC
Capacitance range 0.01 - 8.2 μF
Lead spacing 15.0 - 52.5 mm
