Wurth Elektronik WCAP-FTXH Film Capacitor, 310V ac, 10%, 7μF, Through Hole
- RS Stock No.:
- 261-0118
- Distrelec Article No.:
- 303-74-152
- Mfr. Part No.:
- 890414027003CS
- Brand:
- Wurth Elektronik
Bulk discount available
Subtotal (1 unit)*
£2.78
(exc. VAT)
£3.34
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 233 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £2.78 |
| 10 - 19 | £2.50 |
| 20 - 39 | £2.14 |
| 40 + | £1.63 |
*price indicative
- RS Stock No.:
- 261-0118
- Distrelec Article No.:
- 303-74-152
- Mfr. Part No.:
- 890414027003CS
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Capacitance | 7µF | |
| Voltage | 310V ac | |
| Mounting Type | Through Hole | |
| Tolerance | 10% | |
| Series | WCAP-FTXH | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Capacitance 7µF | ||
Voltage 310V ac | ||
Mounting Type Through Hole | ||
Tolerance 10% | ||
Series WCAP-FTXH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Wurth Elektronik WCAP-FTXH Film Capacitor is suitable for harsh environmental conditions. It is designed and manufactured for use in general electronic equipment. Due to self-heating the reliability of the capacitor may be reduced, if high frequency AC or pulse is applied.
Operating temperature -40 up to +110 °C
Maximum self heating 10 °C
Moisture sensitivity level 1
RoHS Compliant
Maximum self heating 10 °C
Moisture sensitivity level 1
RoHS Compliant
Related links
- Wurth Elektronik WCAP-FTXH Film Capacitor 10% Through Hole
- Wurth Elektronik WCAP-FTXH Film Capacitor 10% Through Hole
- Wurth Elektronik WCAP-FTXH Film Capacitor 10% Through Hole
- Wurth Elektronik WCAP-FTXH Film Capacitor 10% Through Hole
- Wurth Elektronik WCAP-FTXH Film Capacitor 10% Through Hole
- Wurth Elektronik WCAP-FTXH Film Capacitor 10% Through Hole
- Wurth Elektronik WCAP-FTXH Film Capacitor 10% Through Hole
- Wurth Elektronik WCAP-FTXH Film Capacitor 10% Through Hole

