Wurth Elektronik WCAP-FTXH Film Capacitor, 310V ac, 10%, 33nF, Through Hole
- RS Stock No.:
- 261-0094
- Mfr. Part No.:
- 890414025007CS
- Brand:
- Wurth Elektronik
Subtotal (1 box of 480 units)*
£125.28
(exc. VAT)
£150.24
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 480 + | £0.261 | £125.28 |
*price indicative
- RS Stock No.:
- 261-0094
- Mfr. Part No.:
- 890414025007CS
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Capacitance | 33nF | |
| Voltage | 310V ac | |
| Mounting Type | Through Hole | |
| Tolerance | 10% | |
| Series | WCAP-FTXH | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Capacitance 33nF | ||
Voltage 310V ac | ||
Mounting Type Through Hole | ||
Tolerance 10% | ||
Series WCAP-FTXH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Wurth Elektronik WCAP-FTXH Film Capacitor is suitable for harsh environmental conditions. It is designed and manufactured for use in general electronic equipment. Due to self-heating the reliability of the capacitor may be reduced, if high frequency AC or pulse is applied.
Operating temperature -40 up to +110 °C
Maximum self heating 10 °C
Moisture sensitivity level 1
RoHS Compliant
Maximum self heating 10 °C
Moisture sensitivity level 1
RoHS Compliant
Related links
- Wurth Elektronik WCAP-FTXH Film Capacitor 10% Through Hole
- Wurth Elektronik WCAP-FTXH Film Capacitor 10% Through Hole
- Wurth Elektronik WCAP-FTXH Film Capacitor 10% Through Hole
- Wurth Elektronik WCAP-FTXH Film Capacitor 10% Through Hole
- Wurth Elektronik WCAP-FTXH Film Capacitor 10% Through Hole
- Wurth Elektronik WCAP-FTXH Film Capacitor 10% Through Hole
- Wurth Elektronik WCAP-FTXH Film Capacitor 10% Through Hole
- Wurth Elektronik WCAP-FTXH Film Capacitor 10% Through Hole

