Wurth Elektronik WCAP-FTXH Film Capacitor, 310V ac, 10%, 1.5μF, Through Hole

Bulk discount available

Subtotal (1 unit)*

£2.18

(exc. VAT)

£2.62

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 324 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 19£2.18
20 - 49£1.99
50 - 79£1.69
80 +£1.29

*price indicative

RS Stock No.:
261-0112
Distrelec Article No.:
303-74-149
Mfr. Part No.:
890414026009CS
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

1.5µF

Voltage

310V ac

Mounting Type

Through Hole

Tolerance

10%

Series

WCAP-FTXH

RoHS Status: Exempt

COO (Country of Origin):
CN
The Wurth Elektronik WCAP-FTXH Film Capacitor is suitable for harsh environmental conditions. It is designed and manufactured for use in general electronic equipment. Due to self-heating the reliability of the capacitor may be reduced, if high frequency AC or pulse is applied.

Operating temperature -40 up to +110 °C
Maximum self heating 10 °C
Moisture sensitivity level 1
RoHS Compliant

Related links