Wurth Elektronik WCAP-FTXH Film Capacitor, 310V ac, 10%, 560nF, Through Hole

Bulk discount available

Subtotal (1 pack of 2 units)*

£1.94

(exc. VAT)

£2.32

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 594 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
2 - 18£0.97£1.94
20 - 38£0.84£1.68
40 - 98£0.755£1.51
100 +£0.59£1.18

*price indicative

RS Stock No.:
261-0098
Mfr. Part No.:
890414025010CS
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

560nF

Voltage

310V ac

Mounting Type

Through Hole

Tolerance

10%

Series

WCAP-FTXH

RoHS Status: Exempt

COO (Country of Origin):
CN
The Wurth Elektronik WCAP-FTXH Film Capacitor is suitable for harsh environmental conditions. It is designed and manufactured for use in general electronic equipment. Due to self-heating the reliability of the capacitor may be reduced, if high frequency AC or pulse is applied.

Operating temperature -40 up to +110 °C
Maximum self heating 10 °C
Moisture sensitivity level 1
RoHS Compliant

Related links