EPCOS B32021 Polypropylene Film Capacitor, 300V ac, ±20%, 4.7nF, Through Hole
- RS Stock No.:
- 241-6495
- Mfr. Part No.:
- B32021A3472M189
- Brand:
- EPCOS
Subtotal (1 box of 1300 units)*
£221.00
(exc. VAT)
£260.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 3,900 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 1300 + | £0.17 | £221.00 |
*price indicative
- RS Stock No.:
- 241-6495
- Mfr. Part No.:
- B32021A3472M189
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Capacitance | 4.7nF | |
| Voltage | 300V ac | |
| Mounting Type | Through Hole | |
| Tolerance | ±20% | |
| Series | B32021 | |
| Lead Pitch | 10mm | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Capacitance 4.7nF | ||
Voltage 300V ac | ||
Mounting Type Through Hole | ||
Tolerance ±20% | ||
Series B32021 | ||
Lead Pitch 10mm | ||
- COO (Country of Origin):
- IN
The EPCOS B32021 series EMI suppression capacitor has polypropylene dielectric material. It has plastic case and epoxy sealing. The parallel wire lead are made from lead-free tinned. It is used in Y2 class for interference suppression and line to ground applications.
Very small dimensions
Good self-healing properties
High voltage capability
RoHS-compatible
Good self-healing properties
High voltage capability
RoHS-compatible
Related links
- EPCOS B32021 Polypropylene Film Capacitor ±20% Through Hole
- EPCOS B32021 Polypropylene Film Capacitor ±10% Through Hole
- EPCOS B32021 Polypropylene Film Capacitor ±20% Through Hole
- EPCOS B32021 Polypropylene Film Capacitor ±20% Through Hole
- EPCOS B32021 Polypropylene Film Capacitor ±20% Through Hole
- EPCOS B32021 Polypropylene Film Capacitor ±20% Through Hole
- EPCOS B32021 Polypropylene Film Capacitor ±20% Through Hole
- EPCOS B32021 Polypropylene Film Capacitor ±20% Through Hole
