Panasonic ECQUB Polypropylene Capacitor PP, 300V ac, ±20%, 220nF, Through Hole
- RS Stock No.:
 - 211-0299
 - Mfr. Part No.:
 - ECQUBAF224MA
 - Brand:
 - Panasonic
 
Subtotal (1 bag of 500 units)*
£192.50
(exc. VAT)
£231.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 500 unit(s) ready to ship
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | Per Bag*  | 
|---|---|---|
| 500 + | £0.385 | £192.50 | 
*price indicative
- RS Stock No.:
 - 211-0299
 - Mfr. Part No.:
 - ECQUBAF224MA
 - Brand:
 - Panasonic
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 220nF | |
| Voltage | 300V ac | |
| Mounting Type | Through Hole | |
| Tolerance | ±20% | |
| Series | ECQUB | |
| Select all | ||
|---|---|---|
Brand Panasonic  | ||
Capacitance 220nF  | ||
Voltage 300V ac  | ||
Mounting Type Through Hole  | ||
Tolerance ±20%  | ||
Series ECQUB  | ||
- COO (Country of Origin):
 - CN
 
The Panasonic ECQUB series Metallized Polypropylene Film Capacitor features an operating temperature range of -40°C up to 110°C and a rated voltage of 300VAC.It has non-inductive construction using metallized polypropylene film. Flame-retardant plastic case and non-combustible resin.
High safety (with safety function)〔Class X1〕 
High moisture resistance 85℃, 85%, 275 V [AC] 500 h
Flame-retardant plastic case and non-combustible resin
RoHS compliant
High moisture resistance 85℃, 85%, 275 V [AC] 500 h
Flame-retardant plastic case and non-combustible resin
RoHS compliant
Related links
- Panasonic ECQUB Polypropylene Capacitor PP ±20% Through Hole
 - Panasonic ECQUB Polypropylene Capacitor PP ±20% Through Hole
 - Panasonic ECQUB Polypropylene Capacitor PP ±20% Through Hole
 - Panasonic ECQUB Polypropylene Capacitor PP ±20% Through Hole
 - Panasonic ECQUB Polypropylene Capacitor PP ±20% Through Hole
 - Panasonic ECQUB Polypropylene Capacitor PP ±20% Through Hole
 - Panasonic ECQUB Polypropylene Capacitor PP ±20% Through Hole
 - Panasonic ECQUB Polypropylene Capacitor PP ±20% Through Hole
 
